
CP2E-N20DT1-D | |
|---|---|
DigiKey Part Number | 236-CP2E-N20DT1-D-ND |
Manufacturer | |
Manufacturer Product Number | CP2E-N20DT1-D |
Description | I/O MODULE 12 DIGITAL 8SS 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | CP2E Series | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,00000 € | 506,00 € |
| 10 | 425,79800 € | 4.257,98 € |
| Unit Price without VAT: | 506,00000 € |
|---|---|
| Unit Price with VAT: | 602,14000 € |

