
CP2E-N14DT-D | |
---|---|
DigiKey Part Number | 236-CP2E-N14DT-D-ND |
Manufacturer | |
Manufacturer Product Number | CP2E-N14DT-D |
Description | I/O MOD 8 DIG 6 SOLID STATE 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | CP2E Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 6 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 458,91000 € | 458,91 € |
Unit Price without VAT: | 458,91000 € |
---|---|
Unit Price with VAT: | 546,10290 € |