
CP1L-M30DR-D | |
|---|---|
DigiKey Part Number | Z12620-ND |
Manufacturer | |
Manufacturer Product Number | CP1L-M30DR-D |
Description | CONTROL LOGIC 18 IN 12 OUT 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CP1L-M30DR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 18 - Digital | |
Number of Outputs and Type | 12 - Relay | |
Expandable | 3 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | USB, Option Cards Available | |
Memory Size | 32K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,36000 € | 763,36 € |
| 10 | 645,96000 € | 6.459,60 € |
| Unit Price without VAT: | 763,36000 € |
|---|---|
| Unit Price with VAT: | 908,39840 € |














