CJ1W-MAD42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-MAD42

DigiKey Part Number
Z7913-ND
Manufacturer
Manufacturer Product Number
CJ1W-MAD42
Description
I/O MODULE 4 ANALOG 2 ANALOG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-MAD42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
2 - Analog
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.209,28000 €1.209,28 €
Manufacturers Standard Package
Unit Price without VAT:1.209,28000 €
Unit Price with VAT:1.439,04320 €