Communications Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-CRM21

DigiKey Part Number
Z8916-ND
Manufacturer
Manufacturer Product Number
CJ1W-CRM21
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-CRM21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Communications Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, Lloyd, NK, UL
Weight
0.287 lb (130.18 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1648,98000 €648,98 €
10547,93500 €5.479,35 €
Manufacturers Standard Package
Unit Price without VAT:648,98000 €
Unit Price with VAT:772,28620 €