
CIMR-F7Z4011 | |
---|---|
DigiKey Part Number | CIMR-F7Z4011-ND |
Manufacturer | |
Manufacturer Product Number | CIMR-F7Z4011 |
Description | VARI FREQ DRIVE 24A 480V LOAD |
Customer Reference | |
Detailed Description | Variable Frequency Drive 480V 24A 11 kW Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 24A | |
Wattage - Load | 11 kW | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 40°C |