
C200H-TM001 | |
|---|---|
DigiKey Part Number | C200H-TM001-ND |
Manufacturer | |
Manufacturer Product Number | C200H-TM001 |
Description | TIMER MODULE 4POS |
Customer Reference | |
Detailed Description | Timer Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | C200H-TM001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timer Module | |
For Use With/Related Products | C200H, CS1 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP30 | |
Approval Agency | CSA, UL | |
Weight | - |

