Image for C200H-OD212 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200H-OD212

DigiKey Part Number
C200H-OD212-ND
Manufacturer
Manufacturer Product Number
C200H-OD212
Description
OUTPUT MODULE 16 SOLID STATE
Customer Reference
Detailed Description
Output Module Backplane
Datasheet
 Datasheet
EDA/CAD Models
C200H-OD212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Output Module
For Use With/Related Products
C200H, CS1 Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Solid State
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP30
Approval Agency
CE, CSA, Lloyd, NK, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.