
A3UL-TMY-1A1C-M | |
|---|---|
DigiKey Part Number | A3UL-TMY-1A1C-M-ND |
Manufacturer | |
Manufacturer Product Number | A3UL-TMY-1A1C-M |
Description | SWITCH PUSHBUTTON SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Yellow Filter/Diffuser) | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 5 VDC | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,55000 € | 37,55 € |
| 10 | 32,38500 € | 323,85 € |
| 25 | 30,53000 € | 763,25 € |
| 50 | 29,19420 € | 1.459,71 € |
| 100 | 27,91480 € | 2.791,48 € |
| 250 | 26,30536 € | 6.576,34 € |
| Unit Price without VAT: | 37,55000 € |
|---|---|
| Unit Price with VAT: | 44,68450 € |


