cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3UL-TBG-3A1C-5M

DigiKey Part Number
A3UL-TBG-3A1C-5M-ND
Manufacturer
Manufacturer Product Number
A3UL-TBG-3A1C-5M
Description
SWITCH PUSHBUTTON SPDT 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 25.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,51000 €35,51 €
Manufacturers Standard Package
Unit Price without VAT:35,51000 €
Unit Price with VAT:42,25690 €