cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3CJ-500Y

DigiKey Part Number
A3CJ-500Y-ND
Manufacturer
Manufacturer Product Number
A3CJ-500Y
Description
CAP PUSHBUTTON RECT YELLOW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Yellow
Illumination
Illuminated
For Use With/Related Products
A3C Series
Mounting Type
Snap Fit
Size
15.70mm L x 11.80mm W x 3.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,14000 €8,14 €
Manufacturers Standard Package
Unit Price without VAT:8,14000 €
Unit Price with VAT:9,68660 €