
A3AA-91L1-00A | |
---|---|
DigiKey Part Number | A3AA-91L1-00A-ND |
Manufacturer | |
Manufacturer Product Number | A3AA-91L1-00A |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,41000 € | 15,41 € |
10 | 13,29900 € | 132,99 € |
25 | 12,53920 € | 313,48 € |
50 | 11,99200 € | 599,60 € |
100 | 11,46810 € | 1.146,81 € |
250 | 10,80896 € | 2.702,24 € |
500 | 10,33456 € | 5.167,28 € |
Unit Price without VAT: | 15,41000 € |
---|---|
Unit Price with VAT: | 18,33790 € |