
A3AA-90L1-00B | |
---|---|
DigiKey Part Number | A3AA-90L1-00B-ND |
Manufacturer | |
Manufacturer Product Number | A3AA-90L1-00B |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | Square - 11.50mm x 11.50mm | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,00000 € | 12,00 € |
10 | 10,35600 € | 103,56 € |
25 | 9,76480 € | 244,12 € |
50 | 9,33900 € | 466,95 € |
100 | 8,93090 € | 893,09 € |
250 | 8,88936 € | 2.222,34 € |
Unit Price without VAT: | 12,00000 € |
---|---|
Unit Price with VAT: | 14,28000 € |