
A22TK-2LL-12-K06 | |
|---|---|
DigiKey Part Number | A22TK-2LL-12-K06-ND |
Manufacturer | |
Manufacturer Product Number | A22TK-2LL-12-K06 |
Description | SWITCH KEYLCK 2POS DPST 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NC + SPST-NO 10A (AC/DC) 110 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22TK-2LL-12-K06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC + SPST-NO | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Tubular Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP65 | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 54.70mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,28000 € | 227,28 € |
| Unit Price without VAT: | 227,28000 € |
|---|---|
| Unit Price with VAT: | 270,46320 € |

