
A22NZ-L-WB | |
|---|---|
DigiKey Part Number | Z5861-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-L-WB |
Description | CONFIG SWITCH LAMP LED WHITE 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 12V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 4,04600 € | 40,46 € |
| 25 | 3,89000 € | 97,25 € |
| 50 | 3,77580 € | 188,79 € |
| 100 | 3,66470 € | 366,47 € |
| 250 | 3,52276 € | 880,69 € |
| 500 | 3,41906 € | 1.709,53 € |
| 1.000 | 3,31840 € | 3.318,40 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |




