
A22NZ-BPM-NGA | |
|---|---|
DigiKey Part Number | Z6673-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BPM-NGA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,98400 € | 39,84 € |
| 25 | 3,83000 € | 95,75 € |
| 50 | 3,71760 € | 185,88 € |
| 100 | 3,60820 € | 360,82 € |
| 250 | 3,46848 € | 867,12 € |
| 500 | 3,36638 € | 1.683,19 € |
| 1.000 | 3,26726 € | 3.267,26 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |


