
A22NZ-BNM-NAA | |
|---|---|
cms-digikey-product-number | Z6662-ND |
cms-manufacturer | |
cms-manufacturer-product-number | A22NZ-BNM-NAA |
cms-description | CONFIG SW BODY PUSHBUT NON-ILLUM |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 4,10800 € | 41,08 € |
| 25 | 3,94920 € | 98,73 € |
| 50 | 3,83300 € | 191,65 € |
| 100 | 3,72010 € | 372,01 € |
| 250 | 3,57612 € | 894,03 € |
| 500 | 3,47086 € | 1.735,43 € |
| 1.000 | 3,36869 € | 3.368,69 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |






