
A22NW-2MM-TRA-G100-RC | |
|---|---|
DigiKey Part Number | Z6190-ND |
Manufacturer | |
Manufacturer Product Number | A22NW-2MM-TRA-G100-RC |
Description | SWITCH SELECT 2POS SPST 10A 120V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC), 8A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NW-2MM-TRA-G100-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Red Knob | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,93000 € | 28,93 € |
| 5 | 24,84400 € | 124,22 € |
| 10 | 23,25900 € | 232,59 € |
| 25 | 21,31080 € | 532,77 € |
| 50 | 19,93940 € | 996,97 € |
| 100 | 18,64920 € | 1.864,92 € |
| 250 | 17,05964 € | 4.264,91 € |
| 500 | 16,93608 € | 8.468,04 € |
| Unit Price without VAT: | 28,93000 € |
|---|---|
| Unit Price with VAT: | 34,42670 € |











