
A22NS-3MB-NBA-G101-NN | |
|---|---|
DigiKey Part Number | Z6114-ND |
Manufacturer | |
Manufacturer Product Number | A22NS-3MB-NBA-G101-NN |
Description | SWITCH SELECT 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC/DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NS-3MB-NBA-G101-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,61000 € | 22,61 € |
| 5 | 19,41800 € | 97,09 € |
| 10 | 18,18000 € | 181,80 € |
| 25 | 16,65920 € | 416,48 € |
| 50 | 15,58880 € | 779,44 € |
| 100 | 14,58240 € | 1.458,24 € |
| 250 | 13,34256 € | 3.335,64 € |
| 500 | 12,90272 € | 6.451,36 € |
| Unit Price without VAT: | 22,61000 € |
|---|---|
| Unit Price with VAT: | 26,90590 € |





