A22NN-MPM-NAA-G102-NN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NN-MPM-NAA-G102-NN

DigiKey Part Number
Z6177-ND
Manufacturer
Manufacturer Product Number
A22NN-MPM-NAA-G102-NN
Description
SWITCH PUSH DPST-NO/NC 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NN-MPM-NAA-G102-NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,17000 €17,17 €
1014,81300 €148,13 €
2513,96720 €349,18 €
5013,35760 €667,88 €
10012,77380 €1.277,38 €
25012,03932 €3.009,83 €
50011,51074 €5.755,37 €
Manufacturers Standard Package
Unit Price without VAT:17,17000 €
Unit Price with VAT:20,43230 €