A22NN-BGM-NRA-G100-NN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NN-BGM-NRA-G100-NN

DigiKey Part Number
Z6101-ND
Manufacturer
Manufacturer Product Number
A22NN-BGM-NRA-G100-NN
Description
SWITCH PUSH SPST-NO 10A 120V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NN-BGM-NRA-G100-NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Full Guard Bezel
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,57000 €10,57 €
109,12200 €91,22 €
258,60120 €215,03 €
508,22640 €411,32 €
1007,86740 €786,74 €
2507,41588 €1.853,97 €
5007,09082 €3.545,41 €
1.0006,77947 €6.779,47 €
Manufacturers Standard Package
Unit Price without VAT:10,57000 €
Unit Price with VAT:12,57830 €