A22NL-BPA-TRA-G002-RE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 35,76000 €
Datasheet
Image for A22NL-BPA-TRA-G002-RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-BPA-TRA-G002-RE

DigiKey Part Number
A22NL-BPA-TRA-G002-RE-ND
Manufacturer
Manufacturer Product Number
A22NL-BPA-TRA-G002-RE
Description
SWITCH PUSH SPST-NC 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NL-BPA-TRA-G002-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Off
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
200 ~ 240 VAC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,49000 €33,49 €
Manufacturers Standard Package
Unit Price without VAT:33,49000 €
Unit Price with VAT:39,85310 €