
A22NL-BNM-TRA-G100-RC | |
|---|---|
DigiKey Part Number | A22NL-BNM-TRA-G100-RC-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BNM-TRA-G100-RC |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BNM-TRA-G100-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,37000 € | 25,37 € |
| Unit Price without VAT: | 25,37000 € |
|---|---|
| Unit Price with VAT: | 30,19030 € |

