
A22NK-2BM-01BA-G101 | |
|---|---|
DigiKey Part Number | A22NK-2BM-01BA-G101-ND |
Manufacturer | |
Manufacturer Product Number | A22NK-2BM-01BA-G101 |
Description | SWITCH KEYLCK 2POS DPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NK-2BM-01BA-G101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP66 | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,57000 € | 25,57 € |
| 10 | 22,06100 € | 220,61 € |
| 25 | 20,79800 € | 519,95 € |
| 50 | 19,88940 € | 994,47 € |
| 100 | 19,01880 € | 1.901,88 € |
| 250 | 17,92376 € | 4.480,94 € |
| 500 | 17,13554 € | 8.567,77 € |
| Unit Price without VAT: | 25,57000 € |
|---|---|
| Unit Price with VAT: | 30,42830 € |










