



A22EL-M-24A-02 | |
|---|---|
DigiKey Part Number | Z5889-ND |
Manufacturer | |
Manufacturer Product Number | A22EL-M-24A-02 |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A22EL-M-24A-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,73000 € | 106,73 € |
| 5 | 93,09600 € | 465,48 € |
| 10 | 87,76300 € | 877,63 € |
| 25 | 81,16720 € | 2.029,18 € |
| 50 | 76,49800 € | 3.824,90 € |
| 100 | 72,08780 € | 7.208,78 € |
| Unit Price without VAT: | 106,73000 € |
|---|---|
| Unit Price with VAT: | 127,00870 € |




