
A22E-MP-11 | |
|---|---|
DigiKey Part Number | Z1507-ND |
Manufacturer | |
Manufacturer Product Number | A22E-MP-11 |
Description | SWITCH ESTOP PULL RESET 10A 110V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,62000 € | 88,62 € |
| 5 | 77,29800 € | 386,49 € |
| 10 | 72,87100 € | 728,71 € |
| 25 | 67,39560 € | 1.684,89 € |
| 50 | 63,52020 € | 3.176,01 € |
| 100 | 59,85920 € | 5.985,92 € |
| Unit Price without VAT: | 88,62000 € |
|---|---|
| Unit Price with VAT: | 105,45780 € |










