



A22E-MP-01 | |
|---|---|
DigiKey Part Number | Z1506-ND |
Manufacturer | |
Manufacturer Product Number | A22E-MP-01 |
Description | SWITCH ESTOP PULL RESET 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A22E-MP-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,35000 € | 81,35 € |
| 5 | 70,96000 € | 354,80 € |
| 10 | 66,89600 € | 668,96 € |
| 25 | 61,87040 € | 1.546,76 € |
| 50 | 58,31280 € | 2.915,64 € |
| 100 | 54,95300 € | 5.495,30 € |
| Unit Price without VAT: | 81,35000 € |
|---|---|
| Unit Price with VAT: | 96,80650 € |











