



A22-02 | |
|---|---|
DigiKey Part Number | Z1549-ND |
Manufacturer | |
Manufacturer Product Number | A22-02 |
Description | CONTACT BLOCK DPST-NC 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 110VAC |
Datasheet | Datasheet |
EDA/CAD Models | A22-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,03000 € | 27,03 € |
| 10 | 24,48200 € | 244,82 € |
| 25 | 23,53360 € | 588,34 € |
| 50 | 22,84040 € | 1.142,02 € |
| 100 | 22,16780 € | 2.216,78 € |
| 250 | 21,30860 € | 5.327,15 € |
| Unit Price without VAT: | 27,03000 € |
|---|---|
| Unit Price with VAT: | 32,16570 € |



