
A165S-J3A-2 | |
|---|---|
DigiKey Part Number | Z8885-ND |
Manufacturer | |
Manufacturer Product Number | A165S-J3A-2 |
Description | SWITCH SELECT 3POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165S-J3A-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 3 | |
Switch Function | Mom-On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | Bezel - Rectangular | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, cUL, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,97000 € | 50,97 € |
| 5 | 43,74800 € | 218,74 € |
| 10 | 40,95000 € | 409,50 € |
| 25 | 37,50680 € | 937,67 € |
| 50 | 35,08160 € | 1.754,08 € |
| 100 | 32,79940 € | 3.279,94 € |
| 250 | 31,62764 € | 7.906,91 € |
| Unit Price without VAT: | 50,97000 € |
|---|---|
| Unit Price with VAT: | 60,65430 € |

