
A165S-J2M | |
|---|---|
DigiKey Part Number | Z6735-ND |
Manufacturer | |
Manufacturer Product Number | A165S-J2M |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | A165S-J2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165S | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 € | 26,31 € |
| 10 | 23,82100 € | 238,21 € |
| 25 | 22,89880 € | 572,47 € |
| 50 | 22,22460 € | 1.111,23 € |
| 100 | 21,57000 € | 2.157,00 € |
| 250 | 20,73412 € | 5.183,53 € |
| Unit Price without VAT: | 26,31000 € |
|---|---|
| Unit Price with VAT: | 31,30890 € |

