
A165L-TGY | |
|---|---|
DigiKey Part Number | Z11377-ND |
Manufacturer | |
Manufacturer Product Number | A165L-TGY |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A165L-TGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Illuminated | |
For Use With/Related Products | A16 Series | |
Mounting Type | Snap Fit | |
Size | 15.10mm Dia x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 8,47100 € | 84,71 € |
| 25 | 8,14360 € | 203,59 € |
| 50 | 7,90380 € | 395,19 € |
| 100 | 7,67130 € | 767,13 € |
| 250 | 7,37416 € | 1.843,54 € |
| 500 | 7,15700 € | 3.578,50 € |
| 1.000 | 6,94617 € | 6.946,17 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |

