
A165L-JYM-T1-2 | |
|---|---|
DigiKey Part Number | A165L-JYM-T1-2-ND |
Manufacturer | |
Manufacturer Product Number | A165L-JYM-T1-2 |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A165L-JYM-T1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP66 - Dust Tight, Oil and Water Resistant | |
Features | Voltage Reduction Lighting | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,36000 € | 86,36 € |
| Unit Price without VAT: | 86,36000 € |
|---|---|
| Unit Price with VAT: | 102,76840 € |

