
A165K-J3MAL | |
|---|---|
DigiKey Part Number | Z11823-ND |
Manufacturer | |
Manufacturer Product Number | A165K-J3MAL |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | A165K-J3MAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained, Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165K | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,44000 € | 63,44 € |
| 10 | 54,71500 € | 547,15 € |
| 25 | 51,57440 € | 1.289,36 € |
| 50 | 49,31420 € | 2.465,71 € |
| 100 | 47,14830 € | 4.714,83 € |
| Unit Price without VAT: | 63,44000 € |
|---|---|
| Unit Price with VAT: | 75,49360 € |

