
A165K-J2AL-2 | |
|---|---|
DigiKey Part Number | Z1407-ND |
Manufacturer | |
Manufacturer Product Number | A165K-J2AL-2 |
Description | SWITCH KEYLOCK 2POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 5A (AC), 3A (DC) 125 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165K-J2AL-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65, Oil-Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,00000 € | 79,00 € |
| 10 | 68,13100 € | 681,31 € |
| 25 | 64,21800 € | 1.605,45 € |
| 50 | 61,40120 € | 3.070,06 € |
| 100 | 58,70260 € | 5.870,26 € |
| Unit Price without VAT: | 79,00000 € |
|---|---|
| Unit Price with VAT: | 94,01000 € |


