
A-20GV22S-B | |
---|---|
DigiKey Part Number | Z6745-ND |
Manufacturer | |
Manufacturer Product Number | A-20GV22S-B |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,39000 € | 35,39 € |
10 | 29,30100 € | 293,01 € |
25 | 27,17840 € | 679,46 € |
50 | 25,67540 € | 1.283,77 € |
100 | 24,25420 € | 2.425,42 € |
250 | 23,06024 € | 5.765,06 € |
Unit Price without VAT: | 35,39000 € |
---|---|
Unit Price with VAT: | 42,11410 € |