
A-20GV21-C-K | |
---|---|
DigiKey Part Number | Z6743-ND |
Manufacturer | |
Manufacturer Product Number | A-20GV21-C-K |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 160gf | |
Release Force | 42gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | 0.256" (6.5mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,04000 € | 23,04 € |
Unit Price without VAT: | 23,04000 € |
---|---|
Unit Price with VAT: | 27,41760 € |