
A-20GV2 | |
---|---|
DigiKey Part Number | Z6741-ND |
Manufacturer | |
Manufacturer Product Number | A-20GV2 |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A-20GV2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 90gf | |
Release Force | 14gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | 0.472" (12.0mm) | |
Differential Travel | 0.086" (2.2mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,91000 € | 19,91 € |
10 | 16,48400 € | 164,84 € |
25 | 15,29080 € | 382,27 € |
50 | 14,44560 € | 722,28 € |
100 | 13,64630 € | 1.364,63 € |
250 | 12,65636 € | 3.164,09 € |
500 | 12,44432 € | 6.222,16 € |
Unit Price without VAT: | 19,91000 € |
---|---|
Unit Price with VAT: | 23,69290 € |