
A-20GV2-B7-K | |
|---|---|
DigiKey Part Number | SW232-ND |
Manufacturer | |
Manufacturer Product Number | A-20GV2-B7-K |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 90gf | |
Release Force | 14gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | 0.472" (12.0mm) | |
Differential Travel | 0.086" (2.2mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 € | 18,49 € |
| 10 | 15,31000 € | 153,10 € |
| 25 | 14,20160 € | 355,04 € |
| 50 | 13,41660 € | 670,83 € |
| 100 | 12,67440 € | 1.267,44 € |
| 250 | 11,75500 € | 2.938,75 € |
| 500 | 11,49046 € | 5.745,23 € |
| Unit Price without VAT: | 18,49000 € |
|---|---|
| Unit Price with VAT: | 22,00310 € |



