3G5A2-OF011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61F-I AC110/220

DigiKey Part Number
61F-IAC110/220-ND
Manufacturer
Manufacturer Product Number
61F-I AC110/220
Description
CONTROL LIQ LEV 110/220VAC CHAS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (2 Form C) 110/220VAC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
61F-I AC110/220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
High/Low Level
Voltage - Supply
110/220VAC
Sensitivity
0 ~ 4kOhm
Features
Level Indication
Distance - Control To Sensor (Max)
1km
Output Type
Relay
Contact Form
SPDT (2 Form C)
Contact Rating @ Voltage
5A @ 220VAC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 55°C
Weight
1.7 lbs (771.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1446,65000 €446,65 €
Manufacturers Standard Package
Unit Price without VAT:446,65000 €
Unit Price with VAT:531,51350 €