
3G3MX2-A2022-V2 | |
|---|---|
DigiKey Part Number | 236-3G3MX2-A2022-V2-ND |
Manufacturer | |
Manufacturer Product Number | 3G3MX2-A2022-V2 |
Description | VARI FREQ DRIVE 11A 240V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 12.7A 2200 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 12.7A | |
Wattage - Load | 2200 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,05000 € | 650,05 € |
| Unit Price without VAT: | 650,05000 € |
|---|---|
| Unit Price with VAT: | 773,55950 € |

