
3G3AX-RBU21 | |
|---|---|
DigiKey Part Number | 3G3AX-RBU21-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-RBU21 |
Description | BRAKING UNIT 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Braking Regeneration Unit 17Ohm, 120W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Braking Regeneration Unit | |
For Use With/Related Products | 3G3LX, 3G3MX2, 3G3RX Series | |
Usage | - | |
Specifications | 17Ohm, 120W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.446,83000 € | 1.446,83 € |
| Unit Price without VAT: | 1.446,83000 € |
|---|---|
| Unit Price with VAT: | 1.721,72770 € |

