
3G3AX-RBA1204 | |
|---|---|
DigiKey Part Number | 3G3AX-RBA1204-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-RBA1204 |
Description | BRK RESISTOR 120W,35OHMS 5%ED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 35Ohm, 120W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | 3G3LX, 3G3MX2, 3G3RX Series | |
Usage | - | |
Specifications | 35Ohm, 120W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,72000 € | 206,72 € |
| Unit Price without VAT: | 206,72000 € |
|---|---|
| Unit Price with VAT: | 245,99680 € |

