
1VAP2-2 | |
---|---|
DigiKey Part Number | 1VAP2-2-ND |
Manufacturer | |
Manufacturer Product Number | 1VAP2-2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 1795gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.172" (4.4mm) | |
Differential Travel | - | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |