


UJT035A0X43-SRZ | |
|---|---|
DigiKey Part Number | 555-UJT035A0X43-SRZTR-ND - Tape & Reel (TR) 555-UJT035A0X43-SRZCT-ND - Cut Tape (CT) 555-UJT035A0X43-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJT035A0X43-SRZ |
Description | DC DC CONVERTER 0.51-3.63V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 3.63V 35A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 35A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.3% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.43" H (20.3mm x 11.4mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,98000 € | 27,98 € |
| 5 | 26,93800 € | 134,69 € |
| 10 | 26,50100 € | 265,01 € |
| 25 | 25,93400 € | 648,35 € |
| 50 | 25,51180 € | 1.275,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 24,22071 € | 4.117,52 € |
| 340 | 23,82544 € | 8.100,65 € |
| Unit Price without VAT: | 27,98000 € |
|---|---|
| Unit Price with VAT: | 33,29620 € |

