Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW003A5F94-SRZ

DigiKey Part Number
555-SW003A5F94-SRZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SW003A5F94-SRZ
Description
DC DC CONVERTER 3.3V 12W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.5A
Power (Watts)
12 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
45022,02729 €9.912,28 €
Unit Price without VAT:22,02729 €
Unit Price with VAT:26,21248 €