Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW003A5F91Z

DigiKey Part Number
555-SW003A5F91Z-ND
Manufacturer
Manufacturer Product Number
SW003A5F91Z
Description
DC DC CONVERTER 3.3V 12W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.5A
Power (Watts)
12 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,65000 €25,65 €
524,69400 €123,47 €
1024,29500 €242,95 €
2523,77440 €594,36 €
9023,06411 €2.075,77 €
18022,68817 €4.083,87 €
27022,47085 €6.067,13 €
Manufacturers Standard Package
Unit Price without VAT:25,65000 €
Unit Price with VAT:30,52350 €