Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW003A5F91-SRZ

DigiKey Part Number
555-SW003A5F91-SRZTR-ND - Tape & Reel (TR)
555-SW003A5F91-SRZCT-ND - Cut Tape (CT)
555-SW003A5F91-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SW003A5F91-SRZ
Description
DC DC CONVERTER 3.3V 12W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off, OCP, OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
6-SMD Module
Voltage - Input (Max)
75V
Size / Dimension
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
3.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,72000 €24,72 €
523,80200 €119,01 €
1023,41600 €234,16 €
2522,91520 €572,88 €
5022,54260 €1.127,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15022,60933 €3.391,40 €
30022,24037 €6.672,11 €
Manufacturers Standard Package
Unit Price without VAT:24,72000 €
Unit Price with VAT:29,41680 €