


SW001A2B91Z | |
|---|---|
DigiKey Part Number | 555-SW001A2B91Z-ND |
Manufacturer | |
Manufacturer Product Number | SW001A2B91Z |
Description | DC DC CONVERTER 12V 14W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.2A 36V - 75V Input |
Category | Power (Watts) 14 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHHD001A3B41Z | OmniOn Power | 5.003 | 555-SHHD001A3B41Z-ND | 20,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,22000 € | 23,22 € |
| 5 | 22,36000 € | 111,80 € |
| 10 | 21,99600 € | 219,96 € |
| Unit Price without VAT: | 23,22000 € |
|---|---|
| Unit Price with VAT: | 27,63180 € |

