
QBVW025A0B41Z | |
|---|---|
DigiKey Part Number | 555-QBVW025A0B41Z-ND |
Manufacturer | |
Manufacturer Product Number | QBVW025A0B41Z |
Description | DC DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 25A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 59,31917 € | 1.423,66 € |
| Unit Price without VAT: | 59,31917 € |
|---|---|
| Unit Price with VAT: | 70,58981 € |

