PVX006A0X3-SRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVX006A0X3-SRZ

DigiKey Part Number
555-PVX006A0X3-SRZTR-ND - Tape & Reel (TR)
555-PVX006A0X3-SRZCT-ND - Cut Tape (CT)
555-PVX006A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVX006A0X3-SRZ
Description
DC DC CONVERTER 0.6-5.5V 33W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
33 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.502
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,68000 €8,68 €
58,35800 €41,79 €
108,22400 €82,24 €
258,04800 €201,20 €
507,91740 €395,87 €
1007,78870 €778,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,66195 €1.532,39 €
4007,53708 €3.014,83 €
6007,46488 €4.478,93 €
1.0007,37490 €7.374,90 €
Manufacturers Standard Package
Unit Price without VAT:8,68000 €
Unit Price with VAT:10,32920 €